Panasonic PM-U25

Panasonic Photoelectric Sensors, PM-25series, NPNoutput, examination range6 mm
$ 13.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic PM-U25.

ODG (Origin Data Global)

Datasheet16 pages9 years ago

Newark

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-40.00%

CAD Models

Download Panasonic PM-U25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2016-06-09
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicPM-L45
Panasonic Photoelectric Sensor, PM-45 Series, NPN Output, 6mm Detection Range
PanasonicPM-L65
Panasonic Photoelectric Sensors, PM-65series, NPNoutput, examination range6 mm
PanasonicPM-L25
Panasonic Photoelectric Sensors, PM-25series, NPNoutput, examination range6 mm
PanasonicPM-L65
Panasonic Photoelectric Sensors, PM-65series, NPNoutput, examination range6 mm
PanasonicPM-K25
Panasonic Photoelectric Sensor, PM-25 Series, NPN Output, 6mm Detection Range
PanasonicPM-F65W
Panasonic Photoelectric Sensors, PM-65series, NPNoutput, examination range6 mm
Retroreflective Photoelectric Sensor, -.3mm Min, 0.3mm Max, 0.30-10V, Rectangular
Optical Switches, Transmissive, Photo IC Output Transmiss 5mm groove 0.5mm sense
Inverter Drive 11 kW; 3-Phasein; 380 to 480Vac; 25A; 0.1 to 400Hz Out; RS485 ModBus

Descriptions

Descriptions of Panasonic PM-U25 provided by its distributors.

Panasonic Photoelectric Sensors, PM-25series, NPNoutput, examination range6 mm
Photoelectric Sensor Small Type Light ON/Dark ON NPN Open Collector 0.006m
Through Beam Photoelectric Sensor, 0mm Min, 6mm Max, Flange Mount
SENSOR, PHOTOELECTRIC, SLOT, U TYPE, 6MM RANGE, NPN, OC, 1M, PVC
Ultra-small / Cable type [U type]
PHOTO SENSOR, 6MM, NPN OPEN COLLECTOR
SENSOR OPTICAL 6MM MODULE SLOT
PHOTO SENSOR, 6MM, NPN OPEN COLLECTOR; Sensing Method:Through Beam; Product Range:PM-25 Series; Connection Method:Cable; Supply Voltage Min:5V; Supply Voltage Max:24V; Sensing Range Max:6mm; Sensor Output Type:NPN Open Collector RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • PMU25