Panasonic PM-F25-C3

Photoelectric Sensor Small Type Light ON/Dark ON NPN Open Collector 0.006m
$ 19.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic PM-F25-C3.

IHS

Datasheet16 pages9 years ago

RS (Formerly Allied Electronics)

Newark

Burklin Elektronik

Inventory History

3 month trend:
+9.54%

Supply Chain

Introduction Date2016-06-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicPM-T45
Photoelectric Sensor, 855Nm Infrared Led Rohs Compliant: Yes |Panasonic PM-T45
PanasonicPM-Y45
Photoelectric Sensor Small Type Light ON/Dark ON NPN Open Collector 0.006m
PanasonicPM-R25-P
Photoelectric Sensor Small Type Light ON/Dark ON PNP Open Collector 0.006m

Descriptions

Descriptions of Panasonic PM-F25-C3 provided by its distributors.

Photoelectric Sensor Small Type Light ON/Dark ON NPN Open Collector 0.006m
Through Beam Photoelectric Sensor, 6mm Min, 6mm Max, Flange Mount
SENSOR, PHOTOELECTRIC, SLOT, F TYPE, 6MM RANGE, NPN, OC, 3M, PVC
PHOTOELECTRIC SENSOR, 855NM INFRARED LED;
u-shape type, Sensor 6mm, NPN, cable 3m
SENSOR OPTICAL 6MM MOD CABLE 3M
Module Wire Leads Slot Type PM-25 NPN - Open Collector IP64SHORT-CIRCUIT PROTECTION IT ALSO HAVE UNDER LIGHT RECEIVED CONDITION RESPONSE TIME OF 20MICRO SECOND Through-Beam Optical Sensor 0.236 (6mm) 15mA 5V~24V -25C~55C TA
Photo Sensor, 6Mm, Npn Open Collector; Sensing Range Max:6Mm; Sensing Method:through Beam; Sensor Output:npn Open Collector; Product Range:pm-25 Series; Connection Method:cable; Supply Voltage Dc Min:5V; Supply Voltage Dc Max:24V Rohs Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • PMF25C3