Panasonic LNJ411K8YRA

Single Color LED, Amber, Diffused Yellow, T-3/4, 1.7mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic LNJ411K8YRA.

IHS

Datasheet3 pages17 years ago

Farnell

DigiKey

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1999-11-18
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-03-31
LTD Date2014-03-31

Descriptions

Descriptions of Panasonic LNJ411K8YRA provided by its distributors.

Single Color LED, Amber, Diffused Yellow, T-3/4, 1.7mm
LED AMBER DIFFUSED 1206 SMD
LED, SMT, TOP FIRE, AMBER; Bulb Size:1.6mm x 3.2mm; LED Colour:Amber; Luminous Intensity:2.2mcd; Forward Current If:10mA; Forward Voltage:2V; LED Mounting:SMD; Lens Shape:Round; Wavelength Typ:590nm; Dominant Wavelength:590nm; Forward Current If Max:10mA; Forward Voltage VF Max:2.6V; LED / Lamp Size:3.2mm x 1.6mm; LED Type:Standard; Luminous Intensity Typ:2.2mcd; Mounting Type:SMD; No. of Pins:2; Operating Temperature Max:85°C; Operating Temperature Min:-30°C; Operating Temperature Range:-30°C to +85°C; Opto Case Style:SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America