Panasonic LNJ310M6URA

Single Color LED, Yellow Green, Clear, 1.8mm
$ 0.171
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic LNJ310M6URA.

IHS

Datasheet3 pages17 years ago

_legacy Avnet

Farnell

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-03-31
LTD Date2014-03-31

Descriptions

Descriptions of Panasonic LNJ310M6URA provided by its distributors.

Single Color LED, Yellow Green, Clear, 1.8mm
LED Uni-Color Green 565nm 2-Pin Chip LED
565nm 2.6V 10mA , 2.2mm*2.2mm*1mm
LED, SMT, SIDE FIRE, GREEN; Bulb Size:1.2mm x 2.36mm; LED Colour:Yellow Green; Luminous Intensity:8mcd; Forward Current If:10mA; Forward Voltage:2.03V; LED Mounting:SMD; Lens Shape:Rectangular; Wavelength Typ:565nm; Dominant Wavelength:565nm; Forward Current If Max:10mA; Forward Voltage VF Max:2.6V; LED Type:Standard; Luminous Intensity Typ:8mcd; Mounting Type:SMD; No. of Pins:2; Operating Temperature Range:-25°C to +80°C; Opto Case Style:SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America