Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron LY2F-AC100/110

Electromechanical Relay DPDT 10A 100/110VAC 3.75KOhm Socket
$ 13.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron LY2F-AC100/110.

Electro Sonic

Datasheet16 pages23 years ago
Datasheet22 pages1 year ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-19.41%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

POWER/SIGNAL RELAY DPDT MOMENTARY 1000mW (COIL) 10A (CONTACT) 125VDC (CONTACT) PANEL MOUNT
Gp Relay; |Omron Industrial Automation LY2F-FD AC110-120
PanasonicHC2-HL-AC115V
RELAY GEN PURPOSE DPDT 7A 115V | Panasonic Electronic Components HC2-HL-AC115V
PanasonicHC2-H-AC120V
Power/Signal Relay, DPDT, Momentary, 1200mW (Coil), AC Input, AC Output, Socket Mount
Electromechanical Relay DPDT 5A 110VAC 4.6KOhm Through Hole
PanasonicAHN211X0N
Power/Signal Relay, 2 Form C, DPDT, Latched, 5A (Contact), 30VDC (Contact), AC Input, AC/DC Output
PanasonicHC2-H-AC115V
Relay, Plug-In, Power, 7A, 115VAC

Descriptions

Descriptions of Omron LY2F-AC100/110 provided by its distributors.

Electromechanical Relay DPDT 10A 100/110VAC 3.75KOhm Socket
Universal relay base mount,Through hole mounting 44mm*22.6mm*41.9mm
Power/Signal Relay, DPDT, Momentary, 1200mW (Coil), 10A (Contact), 24VDC (Contact), AC Input, AC/DC Output, Panel Mount
Relay General Purpose LY DPDT Plug-in 100/110 VAC
RELAY GEN PURPOSE DPDT 10A 110V
General Purpose Relays 10 AMP110VAC DPDT PLUG-IN
|Omron Industrial Automation LY2F-AC100/110

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LY2F AC100/110
  • LY2F-AC100-110
  • LY2FAC100110