Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron LY2FFDAC110120

Gp Relay; |Omron Industrial Automation LY2F-FD AC110-120
$ 8.385
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron LY2FFDAC110120.

Omron

Datasheet16 pages23 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-6.25%

Related Parts

POWER/SIGNAL RELAY DPDT MOMENTARY 1000mW (COIL) 10A (CONTACT) 125VDC (CONTACT) PANEL MOUNT
Electromechanical Relay DPDT 10A 100/110VAC 3.75KOhm Socket
PanasonicHC2-HL-AC115V
RELAY GEN PURPOSE DPDT 7A 115V | Panasonic Electronic Components HC2-HL-AC115V
RELAY; E-MECH; POWER; DPDT; CUR-RTG 5A; CTRL-V 120AC; VOL-RTG 250/30AC/DC; SOCKET MNT
Phoenix Contact2903332
Relay, 2 Form C (NO/NC), 120 V (AC), 12 A, 250 V (DC), 250 V (AC), monostable, 2903332
Phoenix Contact2903311
Relay, 2 Form C (NO/NC), 120 V (AC), 30 A, 250 V (DC), 250 V (AC), monostable, 2903311

Descriptions

Descriptions of Omron LY2FFDAC110120 provided by its distributors.

Gp Relay; |Omron Industrial Automation LY2F-FD AC110-120
Relay DPDT 120VAC Coil Chassis Mount
RELAY GEN PURPOSE DPDT 10A 120V

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LY2F-FD AC110-120
  • LY2F-FD AC110/120
  • LY2F-FD AC110120
  • LY2F-FD-AC110/120
  • LY2F-FDAC110-120
  • LY2F-FDAC110/120