Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic HC2-H-AC120V

Power/Signal Relay, DPDT, Momentary, 1200mW (Coil), AC Input, AC Output, Socket Mount
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic HC2-H-AC120V.

Panasonic

Datasheet25 pages16 years ago
Datasheet8 pages19 years ago
Datasheet13 pages20 years ago

IHS

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-10-17
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

POWER/SIGNAL RELAY DPDT MOMENTARY 1000mW (COIL) 10A (CONTACT) 125VDC (CONTACT) PANEL MOUNT
PanasonicHC2-HL-AC115V
RELAY GEN PURPOSE DPDT 7A 115V | Panasonic Electronic Components HC2-HL-AC115V
HC2 w/cadmium contact discontinued. Use HC2-HTM-AC115V-F
Electromechanical Relay DPDT 10A 100/110VAC 3.75KOhm Socket
Gp Relay; |Omron Industrial Automation LY2F-FD AC110-120
PanasonicAHN211X0N
Power/Signal Relay, 2 Form C, DPDT, Latched, 5A (Contact), 30VDC (Contact), AC Input, AC/DC Output

Descriptions

Descriptions of Panasonic HC2-H-AC120V provided by its distributors.

Power/Signal Relay, DPDT, Momentary, 1200mW (Coil), AC Input, AC Output, Socket Mount
HC2 w/cadmium contact discontinued. Use HC2-H-AC120V-F
RELAY GEN PURPOSE DPDT 7A 120V
Industrial relays 120VAC 10080Ohm 1.2VA

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America