Panasonic GX-H8A

Inductive Proximity Sensor, 2.5MM, Npn-no, 12-24VDC, 100MA, Bracket/panel Non-flush
$ 31.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic GX-H8A.

Inventory History

3 month trend:
-32.11%

Supply Chain

Introduction Date2010-11-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PROXIMITY SENSOR, LITE, INDUCTIVE, SHORT BODY,M8, SHIELDED, 2MM, DC, 3-WIRE, PNP-NO,M8 PLUG-I
Cylindrical Proximity Sensor 3W 10-32V DC N.O. (PNP) 3 pin M8 Connector End Sensing
PROXIMITY SENSOR, LITE, INDUCTIVE, SHORT BODY,M8, SHIELDED, 2MM, DC, 3-WIRE, NPN-NO,M8 PLUG-I

Descriptions

Descriptions of Panasonic GX-H8A provided by its distributors.

INDUCTIVE PROXIMITY SENSOR,2.5MM, NPN-NO,12-24VDC,100MA, BRACKET/PANEL NON-FLUSH
INDUCTIVE PROXIMITY SENSOR, RECTANGULAR SHAPE, 2,5MM, NO, NPN, CABLE 1M
Proximity Sensor Inductive NO NPN 2.5mm 12V to 24VDC
SENSOR, INDUCTIVE, 2.5MM, 12V-24V; Sensor Input:Inductive; Sensing Range:0mm to 2.5mm; Frequency Response Range:500 Hz; Supply Voltage Range DC:12V to 24V; Sensing Range:0mm to 2.5mm; Sensor Output:NPN
INDUCTIVE SENSOR, 2.5MM, 12-24V; Sensing Range Max: 2.5mm; Thread Size - Metric: -; Sensor Output: NPN-NO; Supply Voltage DC Min: 12V; Supply Voltage DC Max: 24V; Product Range: GX-F Series; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • GX-H8A.