Panasonic FX-101P-Z

Fiber Amplifier, Standard Type, PNP, Display, M8-CONNECTOR Type
$ 97.477
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic FX-101P-Z.

Master Electronics

Datasheet20 pages19 years ago

Newark

TME

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2019-01-11
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Panasonic FX-101P-Z provided by its distributors.

FIBER AMPLIFIER, STANDARD TYPE, PNP, DISPLAY, M8-CONNECTOR TYPE
Fibre Optic Amplifier PNP Open Collector
Photoelectric Sensor Fiber Optic Light ON/Dark ON NPN
Sensor, Fibre Optic, Pnp, M8 Connector; Sensing Range Max:-; Fibre Optic Sensor Type:Standard; Product Range:-; Svhc:No Svhc (07-Jul-2017); Output Type:Pnp; Supply Voltage V Dc:24V Rohs Compliant: Yes |Panasonic FX101PZ

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • FX101PZ