Panasonic EZPV70116MTU

Film Capacitor, Polypropylene, 700V, 10% +Tol, 10% -Tol, 11uF, Through Hole Mount
$ 3.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EZPV70116MTU.

IHS

Datasheet21 pages6 years ago

Panasonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Descriptions

Descriptions of Panasonic EZPV70116MTU provided by its distributors.

Film Capacitor, Polypropylene, 700V, 10% +Tol, 10% -Tol, 11uF, Through Hole Mount
Panasonic EZPV70116MTU - Film Capacitors (Automotive, Industrial and Infrastructure Use)
Film Capacitor, 11Uf, 700V, Radial; Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 4 Pin; Capacitance:11Μf; Capacitance Tolerance:± 10%; Typical Applications:Dc Link; Capacitor Mounting:Through Hole Rohs Compliant: Yes |Panasonic EZPV70116MTU
Capacitance uF = 11 / Rated Voltage DC V = 700 / Tolerance (±) % = 10 / Lead Spacing mm = 27.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Equivalent Series Resistance mOhm = 10.6 / Series = EZPV / Length mm = 31 / Width mm = 20.5 / Height mm = 41.5 / Packaging = Bulk / Automotive Qualification Standard = AEC-Q200

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EZP-V70116MTU