Panasonic EZPV1B605LTB

Film Capacitor, Polypropylene, 1100V, 10% +Tol, 10% -Tol, 6uF, Through Hole Mount
$ 3.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EZPV1B605LTB.

Panasonic

Datasheet0 pages0 years ago

JRH Electronics

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2019-09-25
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Descriptions

Descriptions of Panasonic EZPV1B605LTB provided by its distributors.

Film Capacitor, Polypropylene, 1100V, 10% +Tol, 10% -Tol, 6uF, Through Hole Mount
Panasonic EZPV1B605LTB - Film Capacitors (Automotive, Industrial and Infrastructure Use)
Cap Film 6uF 1100V PP 10% (41 X 17 X 34.5mm) Radial Plastic Rectangular Can 37.5mm 0.0175 Ohm 105°C Bulk
Film Capacitor, 6Uf, 1.1Kv, Radial; Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:6Μf; Capacitance Tolerance:± 10%; Typical Applications:Dc Link; Capacitor Mounting:Through Hole Rohs Compliant: Yes |Panasonic EZPV1B605LTB
Capacitance uF = 6 / Rated Voltage DC kV = 1.1 / Tolerance (±) % = 10 / Lead Spacing mm = 37.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Series = EZPV / Length mm = 34.5 / Width mm = 17 / Height mm = 41 / Packaging = Bulk

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EZP-V1B605LTB