Panasonic EZP-E50306MTA

Film Capacitor, Polypropylene, 500V, 10% +Tol, 10% -Tol, 30uF, Through Hole Mount
$ 6.523
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EZP-E50306MTA.

Panasonic

Datasheet3 pages10 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-15.07%

CAD Models

Download Panasonic EZP-E50306MTA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

KYOCERA AVXFB37M6A0306KC
Film Capacitor, Polypropylene, 700V, 10% +Tol, 10% -Tol, 30uF
PanasonicEZP-E80306MTA
Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 30uF, Through Hole Mount
Cap Film 30uF 800V PP 10%( 42 X 30 X 45mm) Radial 37.5mm 0.0035 Ohm 105C Bulk
Cap Film Suppression X2 30uF 630VDC/305VAC PP 20% (57.5 X 35 X 50mm) 52.5mm 110C Bulk
Film Capacitor, Polypropylene, 300V, 10% +Tol, 10% -Tol, 30uF, Through Hole Mount
Yageo GroupC4AEHBW5300A3JJ
Film Capacitor, Polypropylene, 600V, 5% +Tol, 5% -Tol, 30uF, Through Hole Mount

Descriptions

Descriptions of Panasonic EZP-E50306MTA provided by its distributors.

Film Capacitor, Polypropylene, 500V, 10% +Tol, 10% -Tol, 30uF, Through Hole Mount
Cap Film 30uF 500V PP 10%( 41.5 X 20 X 42mm) Plastic Rectangular Can 37.5mm 0.007 Ohm 85C Ammo
Panasonic EZPE50306MTA - Film Capacitors (Automotive, Industrial and Infrastructure Use)
Radial - 4Leads FILM CAPACITOR EZPE 500V 30muF ±10% 1.634Lx0.787W 41.50mmx20.00mm
30UF +/-10% 500 V DC, EZPE RADIAL POLYPROPYLENE FILM CAPACITOR
EZPE,METALLIZED PP FILM,RADIAL LEAD / 500VDC,30UF,10%,20X42X41.5,37.5,10.2,ST,4PIN
CAP, 30µF, 500V, 10%, PP; Capacitance: 30µF; Voltage Rating: 500V; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 10%; Product Range: EZPE Series; Capacitor Case Style: -; Capacitor Terminals: Radial Le
Film Capacitor, 30Uf, 500V, 10%, Radial; Rango De Producto:Serie Aec-Q200 Ezpe; Capacidad:30Μf; Tolerancia, Capacitancia:± 10%; Tipo De Dieléctrico Del Condensador:Pp (Polipropileno); Tensión Nominal:500V; Tipo De Condensador:- |Panasonic EZPE50306MTA

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EZPE50306MTA