Panasonic EZJ-Z1V180JM

18V 20A 1 16.2V 198V 11V 180PF@1MHZ 0603 1.6MM*800¦ÌM*800¦ÌM
$ 0.123
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EZJ-Z1V180JM.

Panasonic

Datasheet5 pages7 years ago

element14 APAC

Panasonic SCT

Inventory History

3 month trend:
-0.19%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Descriptions

Descriptions of Panasonic EZJ-Z1V180JM provided by its distributors.

18V 20A 1 16.2V 198V 11V 180pF@1MHz 0603 1.6mm*800¦Ìm*800¦Ìm
Var MLV 11VDC 20A 18V 0603 SMD Automotive AEC-Q200 T/R
Panasonic EZJZ1V180JM - Chip Varistor
Multilayer Varistor, 11V, 220pF, 0603
Panasonic SCT
VARISTOR, AEC-Q200, MLV, 11V, 0603
Multilayer SMT Varistor for Automotive
Varistor, Aec-Q200, Mlv, 11V, 0603; Voltage Rating Vac:-; Voltage Rating V Dc:11V; Product Range:ezjz Series; Clamping Voltage Vc Max:-; Varistor Case Style:0603 [1608 Metric]; Varistor Type:multilayer Varistor (Mlv); Peak Surge Rohs Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EZJZ1V180JM