Panasonic EZJ-PZV120GA

TVS Varistor, 7.5 VDC, EZJP, 0201 [0603 Metric], Multilayer Varistor (MLV)
$ 0.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EZJ-PZV120GA.

Panasonic

Datasheet8 pages10 years ago

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic EZJ-PZV120GA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicEZJ-PZV080GA
MULTILAYER VARISTOR, EZJP SERIES, SMD / 0201, 8.0V, 5A, DC 5.6VMAX
KYOCERA AVXVC020107V101WP
TVS Varistor, 5.6 VAC, 7 VDC, 20 V, 0201 [0603 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVC020105V101WP
TVS Varistor, 4 VAC, 5.6 VDC, 17 V, 0201 [0603 Metric], Multilayer Varistor (MLV)

Descriptions

Descriptions of Panasonic EZJ-PZV120GA provided by its distributors.

TVS Varistor, 7.5 VDC, EZJP, 0201 [0603 Metric], Multilayer Varistor (MLV)
EZJP SERIES VARIABLE RESISTOR 100PF, VARISTOR 12V 0201 CASE
12V 5A 1 9.6V~14.4V 14.4V 7.5V 85pF@1MHz 0201 600¦Ìm*300¦Ìm*300¦Ìm
Var MLV 7.5VDC 5A 12V 0201 SMD Paper T/R
Multilayer Varistor, 7.5V, 100pF, 0201
Panasonic SCT
Panasonic EZJPZV120GA - Chip Varistor
VARISTOR, 0201, 12V, 100PF; Voltage Rating VAC: -; Voltage Rating V DC: 7.5V; Product Range: EZJP Series; Clamping Voltage Vc Max: -; Varistor Case Style: 0201; Varistor Type: Multilayer Varistor (MLV); Peak Surge Current @ 8/
Varistor, 12V, 7.5Vdc, 0201; Voltage Rating Vdc:7.5V; Product Range:-; Varistor Case Style:0201 [0603 Metric]; Peak Surge Current @ 8/20Μs:5A; Operating Temperature Min:-40°C; Operating Temperature Max:85°C Rohs Compliant: Yes |Panasonic EZJPZV120GA

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EZJPZV120GA