Panasonic EZJ-P1V270GM

Multilayer Varistor for Automotive 0603 Vn: 270Capacitance:
$ 0.107
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EZJ-P1V270GM.

Panasonic

Datasheet5 pages7 years ago

element14 APAC

Panasonic SCT

Inventory History

3 month trend:
-50.35%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Descriptions

Descriptions of Panasonic EZJ-P1V270GM provided by its distributors.

Multilayer Varistor for Automotive 0603 Vn: 270Capacitance:
27V 10A 1 24.3V 297V 18V 85pF@1MHz 0603 1.6mm*800¦Ìm*800¦Ìm
91.4V Clamp 48.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Var MLV 18VDC 10A 27V 0603 SMD Automotive T/R
Panasonic EZJP1V270GM - Chip Varistor
Multilayer Varistor, 18V, 100pF, 0603
Panasonic SCT
VARISTOR, AEC-Q200, MLV, 18V, 0603
VARISTOR, AEC-Q200, MLV, 18V, 0603; Voltage Rating VAC: -; Voltage Rating V DC: 18V; Product Range: EZJP Series; Clamping Voltage Vc Max: -; Varistor Case Style: 0603 [1608 Metric]; Varistor Type: Multilayer Varistor (MLV); Peak Surge Current @ 8/20µs: 10A; Operating Temperature Min: -55°C; Operating Temperature Max: 150°C; Peak Energy (10/1000uS): -; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EZJP1V270GM