Panasonic EZAST62AAAJ

Cap RC Network 47pF 25V -20% to 30% 1K Ohm 5% 1/16W 4R/4C 85°C Embossed T/R
$ 0.65
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EZAST62AAAJ.

IHS

Datasheet9 pages15 years ago

Newark

Electro Sonic

DigiKey

Factory Futures

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Panasonic EZAST62AAAJ provided by its distributors.

Cap RC Network 47pF 25V -20% to 30% 1K Ohm 5% 1/16W 4R/4C 85°C Embossed T/R
RC Network, RC Low Pass Filter, 0.063W, 1000ohm, 25V, 0.000047uF, Surface Mount, 10 Pins
RC Network, 4 Res/4 Cap, SMD, 1608 1K ohm/47pF, 7 inch reel
47PF 1KOHMS 25 V NETWORK & ARRAY CAPACITOR 4-WAY SURFACE MOUNT 1608 PACKAGE EZA
RC NETWORK, SMD 1608, 1000R, 47PF; Capacitance: 47pF; Filter Type: EMI, RFI; Current Rating: -; Filter Terminals: SMD; Inductance Min: -; Leakage Current Max: -; SVHC: No SVHC (07-Jul-2017); Bleed Resistor Resistance: 1kohm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EZA-ST62AAAJ