
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Abacus Technologies | EXC-CL3225U1 | 7,656 | >1wk | |||||||||
| RS (Formerly Allied Electronics) | EXCCL3225U1 | 0 | 1 | Bulk | 21h | |||||||
| Farnell | EXCCL3225U1 | 0 | 2K | Tape & Reel | 7h | |||||||
| Sensible Micro | EXC-CL3225U1 | 371 | 7d | |||||||||
| Win Source | WS-EXC-CL3225U1 | 2,000 | 260 | 8h |
Download Panasonic EXCCL3225U1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Panasonic EXCCL3225U1 provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names: