Panasonic EXC3BB221H

Ferrite Beads Multi-Layer Chip Bead 220Ohm 25% 100MHz 200mA 0603 Embossed Carrier T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EXC3BB221H.

IHS

Datasheet7 pages13 years ago

Farnell

RS (Formerly Allied Electronics)

Electro Sonic

Future Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-10-03
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-12-31
LTD Date2014-03-31

Related Parts

Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 200mA 300mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 200mA 300mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 200mA 250mOhm DCR 0805 Paper T/R
TAIYO YUDENBK1005LL241-T
Ferrite Beads Multi-Layer 240Ohm 25% 100MHz 0.25A 0.7Ohm DCR 0402 T/R
TAIYO YUDENBK1608LL241-T
Ferrite Beads Multi-Layer 240Ohm 25% 100MHz 0.25A 0.8Ohm DCR 0603 T/R
Ind Chip Bead Shielded Multi-Layer 220Ohm 25% 100MHz Ferrite 150mA 0402 T/R

Descriptions

Descriptions of Panasonic EXC3BB221H provided by its distributors.

Ferrite Beads Multi-Layer Chip Bead 220Ohm 25% 100MHz 200mA 0603 Embossed Carrier T/R
EMI FILTER;IMP 220 OHMS (100 MHZ);CUR-RTG 0.02 A;SMT;0603
Ferrite Bead, 0.3Ohm, 200Ma, 0603
PANASONIC EXC3BB221H CHIP BEAD, 0603, 220OHM @ 100MHZ
CHIP BEAD CORE Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s)
BEAD CORE 220 OHM 200MA 0603 SMD
CHIP BEAD CORE,0603,220,200MA, 7IN RL<TX
CHIP BEAD, 0603, 220OHM @ 100MHZ; Current Rating:200mA; Capacitance:0µF; SVHC:No SVHC (20-Jun-2011); DC Current Max:200mA; Impedance:220ohm; Impedance Frequency:100MHz; Inductor Type:Ferrite Bead; Package / Case:0603; Reel Quantity:4000; Resistance:0.3ohm; Series:EXC3B; Termination Type:SMD; Tolerance +:25%; Tolerance -:25%

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXC-3BB221H
  • EXC-3BB221H.