Panasonic EXC18CS350U

Common Mode Chokes Quad 35Ohm 100MHz 0.1A 1.8Ohm DCR SMD T/R
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EXC18CS350U.

Panasonic

Datasheet6 pages9 years ago

Newark

Supply Chain

Lifecycle StatusEOL (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusEOL (Last Updated: 7 months ago)

Related Parts

PanasonicEXC-28CE900U
Chip Common Mode Filter Array, Film Type Rohs Compliant: Yes |Panasonic EXC28CE900U
7" Reel / Common Mode Choke Coils For Signal Line / Smd

Descriptions

Descriptions of Panasonic EXC18CS350U provided by its distributors.

Common Mode Chokes Quad 35Ohm 100MHz 0.1A 1.8Ohm DCR SMD T/R
Panasonic EXC18CS350U - Common mode Noise Filters
Choke, Common Mode, 35 Ohm, 100 mA, 1.6mm x 0.8mm x 0.4mm
Data Line Filter, 4 Function(s), 5V, 0.1A, 10 Pin(s)
COMMON MODE NOISE FILTER, 0.1A, 35 OHM;
Filter, Common Mode, 35R, 0.1A, Smd; Dc Current Rating:100Ma; Inductance:-; Product Range:Exc18Cs Series; Impedance:35Ohm; Product Length:1.6Mm; Product Width:0.8Mm; Product Height:0.4Mm; Qualification:- Rohs Compliant: Yes |Panasonic EXC-18CS350U

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXC-18CS350U
  • EXC18CS350U.