
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | EXC24CH900UR | 35,000 | 100 | Tape & Reel | 17h | |||||||
| LCSC | C40552838 | 21 | 1 | 4h | ||||||||
| Onlinecomponents.com | EXC-24CH900UR | 0 | 2500 | Bulk | ||||||||
| Master Electronics | EXC-24CH900UR | 0 | 2500 | |||||||||
| Arrow Electronics | EXC-24CH900UR | 0 | 5K |
Download datasheets and manufacturer documentation for Panasonic EXC-24CH900UR.
Download Panasonic EXC-24CH900UR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic EXC-24CH900UR.