
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | EXC-16CT350U | 55,151 | 10K | Tape & Reel | 12h | |||||||
| LCSC | C542203 | 9,800 | 5 | 23h | ||||||||
| Abacus Technologies | EXC16CT350U | 12,592 | 2d | |||||||||
| TTI | EXC-16CT350U | 0 | 10K | Tape & Reel | 16h | |||||||
| Onlinecomponents.com | EXC-16CT350U | 0 | 2500 | Bulk |
Download datasheets and manufacturer documentation for Panasonic EXC-16CT350U.
Download Panasonic EXC-16CT350U symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Panasonic EXC-16CT350U provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic EXC-16CT350U.