Panasonic EXC-14CT500U

Common Mode Chokes Dual 50Ohm 100MHz 0.1A 2.3Ohm DCR SMD T/R
$ 0.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EXC-14CT500U.

Panasonic

Datasheet4 pages11 years ago

Farnell

Arrow.cn

Inventory History

3 month trend:
-2.90%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicEXC-24CS350U
2 Line Common Mode Choke Surface Mount 35 Ohms @ 100MHz 100mA DCR 2Ohm

Descriptions

Descriptions of Panasonic EXC-14CT500U provided by its distributors.

Common Mode Chokes Dual 50Ohm 100MHz 0.1A 2.3Ohm DCR SMD T/R
Panasonic EXC14CT500U - Common mode Noise Filters
Choke, Common Mode, 50 Ohm, 100 mA, 0.65mm x 0.85mm x 0.45mm
5V 100mA 2 50¦¸@ 100MHz 2.3¦¸ 0302 850¦Ìm*650¦Ìm*500¦Ìm
Data Line Filter, 2 Function(s), 5V, 0.1A, 4 Pin(s)
COMMON MODE NOISE FILTER, 0.1A, 50 OHM;
Filter, Common Mode, 50R, 0.1A, Smd; Dc Current Rating:100Ma; Inductance:-; Product Range:Exc14Ct Series; Impedance:50Ohm; Product Length:0.85Mm; Product Width:0.65Mm; Product Height:0.45Mm; Qualification:- Rohs Compliant: Yes |Panasonic EXC-14CT500U

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXC14CT500U
  • EXC14CT500U.