
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | EXB-V4V681JV | 15,950 | 5K | 4h | ||||||||
| Onlinecomponents.com | EXB-V4V681JV | 0 | 5K | Bulk | ||||||||
| Avnet | EXB-V4V681JV | 0 | 25K | 3d | ||||||||
| Master Electronics | EXB-V4V681JV | 0 | 5K | |||||||||
| Mouser | 667-EXB-V4V681JV | 65,301 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for Panasonic EXB-V4V681JV.
Download Panasonic EXB-V4V681JV symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Panasonic EXB-V4V681JV provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic EXB-V4V681JV.