Panasonic EXB-U28390JX

Res Thick Film Array 39 Ohm 5% ±200ppm/C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD Automotive T/R
$ 0.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EXB-U28390JX.

Panasonic

Datasheet2 pages9 years ago

Farnell

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic EXB-U28390JX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-12-10
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

CTS Components741C083390JP
Res Thick Film Array 39 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 0804(4 X 0402) Concave SMD Automotive AEC-Q200 Medical T/R
PanasonicEXB-28N390JX
0804 RESISTOR ARRAY CONVEX TYPE / 7 INCH REEL, 39 OHM, 5% HALOGEN FREE TYPE
PanasonicEXB-28V390JX
Res Thick Film Array 39 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD Punched Carrier T/R
PanasonicEXB-38V390JV
Res Thick Film Array 39 Ohm 5% ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R
Yageo GroupYC124-JR-0739RL
Res Thick Film Array 39 Ohm 5% ±200ppm/C ISOL Epoxy 8-Pin 0804(4 X 0402) Convex SMD Automotive T/R
CTS Components741X083390JP
Res Thick Film Array 39 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 0804(4 X 0402) Convex SMD T/R

Descriptions

Descriptions of Panasonic EXB-U28390JX provided by its distributors.

Res Thick Film Array 39 Ohm 5% ±200ppm/C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD Automotive T/R
0402X4R ANTI-SULFURATED RESISTOR ARRAY / 0402X4R ANTI-SULFURATED ARRAY, 39OHM, 5%
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 39ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408
0804Convex Long Side Terminals EXB 0.079Lx0.039W 2.00mmx1.00mm 39Ohm ±200ppm/C ±5%
Panasonic EXBU28390JX - Resistor Network
RES N/W, ISOLATED, 39R, 0.063W, 0804;
39¦¸ ¡À5% ¡À200ppm/¡æ 62.5mW 0804 2mm*1mm*450¦Ìm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXB-U28390JX.
  • EXBU28390JX
  • EXBU28390JX.