Panasonic EXB-U28180JX

0402X4R Anti-sulfurated Resistor Array A / 0402X4R Anti-sulfurated Resistor Array, 5%, 18 Ohm
$ 0.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EXB-U28180JX.

Panasonic

Datasheet2 pages9 years ago

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Descriptions

Descriptions of Panasonic EXB-U28180JX provided by its distributors.

0402X4R ANTI-SULFURATED RESISTOR ARRAY A / 0402X4R ANTI-SULFURATED RESISTOR ARRAY, 5%, 18OHM
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 18ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408
Panasonic EXBU28180JX - Resistor Network
Resistor Network, 4 Resistor, 18Ohm, 5%, Smd; Resistance:18Ohm; Network Circuit Type:Isolated; No. Of Resistors:4Resistors; Resistor Case/Package:0804 [2010 Metric]; Resistance Tolerance:± 5%; Voltage Rating:50V; Power Rating:- Rohs Compliant: Yes |Panasonic EXB-U28180JX

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXBU28180JX