
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | EXB-N8V2R4JX | 29,220 | 10K | Tape & Reel | 14h | |||||||
| Onlinecomponents.com | EXB-N8V2R4JX | 0 | 10K | Bulk | ||||||||
| Avnet | EXB-N8V2R4JX | 0 | 10K | 2d | ||||||||
| Master Electronics | EXB-N8V2R4JX | 0 | 10K | |||||||||
| Cytech Systems | EXB-N8V2R4JX | 20,000 | 16h |
Download datasheets and manufacturer documentation for Panasonic EXB-N8V2R4JX.
Download Panasonic EXB-N8V2R4JX symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Panasonic EXB-N8V2R4JX provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic EXB-N8V2R4JX.