
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | U9563CT-ND | 1,904 | 1 | Cut Tape | ||||||||
| UnikeyIC | EXB-D10C563J | 1,904 | 100 | Tape & Reel | 5h | |||||||
| Onlinecomponents.com | EXB-D10C563J | 0 | 1250 | Bulk | ||||||||
| Master Electronics | EXB-D10C563J | 0 | 1250 | |||||||||
| Avnet | EXB-D10C563J | 0 | 5K | 6h |
Download datasheets and manufacturer documentation for Panasonic EXB-D10C563J.
Download Panasonic EXB-D10C563J symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Panasonic EXB-D10C563J provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic EXB-D10C563J.