Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EXB-A10P221J

Res Thick Film NET 220 Ohm 5% ±200ppm/C BUS 10-Pin 2512 Concave SMD Automotive AEC-Q200 T/R
$ 0.312
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EXB-A10P221J.

Master Electronics

Datasheet7 pages7 years ago

_legacy Avnet

DigiKey

Electro Sonic

Inventory History

3 month trend:
-82.56%

CAD Models

Download Panasonic EXB-A10P221J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.312
$ 0.31
Stock
51,683
33,472
Authorized Distributors
6
5
Resistance
220 Ω
220 Ω
Mount
Surface Mount
Surface Mount
Case/Package
2512
1225
Number of Resistors
8
8
Tolerance
5 %
5 %
Power Per Element
62.5 mW
62.5 mW
Temperature Coefficient
200 ppm/°C
250 ppm/°C

Related Parts

PanasonicEXB-2HV221JV
Res Thick Film Array 220 Ohm 5% 1/4W ±200ppm/°C ISOL Molded 16-Pin 1506(8 X 0402) Convex SMD Punched Carrier T/R
CTS Components742C163221JP
Res Thick Film Array 220 Ohm 5% 0.5W(1/2W) ±200ppm/C ISOL 16-Pin 2506(8 X 0603) Concave SMD Medical T/R
Res Thick Film Array 220 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 16-Pin 2506(8 X 0603) Concave SMD T/R
PanasonicEXB-E10C221J
Thick Film Chip 8R Network, 1206, 5% Rohs Compliant: Yes |Panasonic EXB-E10C221J
CTS Components745C101221JP
Res Thick Film Array 220 Ohm 5% 0.5W(1/2W) ±250ppm/C BUS 10-Pin 2512 Concave SMD Medical T/R
CTS Components741X163221JP
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.504W, 220ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0616

Descriptions

Descriptions of Panasonic EXB-A10P221J provided by its distributors.

Res Thick Film NET 220 Ohm 5% ±200ppm/C BUS 10-Pin 2512 Concave SMD Automotive AEC-Q200 T/R
Resistor Array, Chip, 8 elements 220ohm, 7 inch reel
2512 (6432Metric) Concave Long Side Terminals ARRAY/NETWORK RESISTOR EXB 0.252Lx0.122W 6.40mmx3.10mm 220Ohm ±200ppm/C ±5%

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America