Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

CTS Components 745C101221JP

Res Thick Film Array 220 Ohm 5% 0.5W(1/2W) ±250ppm/C BUS 10-Pin 2512 Concave SMD Medical T/R
$ 0.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components 745C101221JP.

IHS

Datasheet11 pages3 years ago

Electro Sonic

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
-1.34%

CAD Models

Download CTS Components 745C101221JP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.31
$ 0.312
Stock
33,472
51,683
Authorized Distributors
5
6
Resistance
220 Ω
220 Ω
Mount
Surface Mount
Surface Mount
Case/Package
1225
2512
Number of Resistors
8
8
Tolerance
5 %
5 %
Power Per Element
62.5 mW
62.5 mW
Temperature Coefficient
250 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicEXB-2HV221JV
Res Thick Film Array 220 Ohm 5% 1/4W ±200ppm/°C ISOL Molded 16-Pin 1506(8 X 0402) Convex SMD Punched Carrier T/R
CTS Components742C163221JP
Res Thick Film Array 220 Ohm 5% 0.5W(1/2W) ±200ppm/C ISOL 16-Pin 2506(8 X 0603) Concave SMD Medical T/R
Res Thick Film Array 220 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 16-Pin 2506(8 X 0603) Concave SMD T/R
PanasonicEXB-E10C221J
Thick Film Chip 8R Network, 1206, 5% Rohs Compliant: Yes |Panasonic EXB-E10C221J
CTS Components741X163221JP
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.504W, 220ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0616
RES NTWK ARRAY 220 OHM 1/16W 5% 0603 8 ELEMENT SMD

Descriptions

Descriptions of CTS Components 745C101221JP provided by its distributors.

Res Thick Film Array 220 Ohm 5% 0.5W(1/2W) ±250ppm/C BUS 10-Pin 2512 Concave SMD Medical T/R
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.504W, 220ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1225, CHIP, ROHS COMPLIANT
74X Series 8 Element 220 O ±5 % 6.4 x 3.1 mm SMT Chip Resistor Array

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE