Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EXB-A10E472J

Resistor Array, Chip, 8 Elements Rohs Compliant: Yes |Panasonic EXB-A10E472J
$ 0.273
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EXB-A10E472J.

Master Electronics

Datasheet7 pages7 years ago

Electro Sonic

Inventory History

3 month trend:
-24.03%

Alternate Parts

Price @ 1000
$ 0.273
$ 0.31
Stock
13,634
4,282
Authorized Distributors
6
4
Resistance
4.7 kΩ
4.7 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
2512
1225
Number of Resistors
8
8
Tolerance
5 %
5 %
Power Per Element
63 mW
62.5 mW
Temperature Coefficient
200 ppm/°C
250 ppm/°C

Related Parts

PanasonicEXB-A10P472J
Res Thick Film NET 4.7K Ohm 5% ±200ppm/°C BUS Molded 10-Pin 2512 Concave SMD Embossed Carrier T/R
PanasonicEXB-E10C472J
Res Thick Film NET 4.7K Ohm 5% ±200ppm/°C BUS Molded 10-Pin 1608 Concave SMD Punched Carrier T/R
PanasonicEXB-2HV472JV
Res Thick Film Array 4.7K Ohm 5% 1/4W ¦200ppm/¦C ISOL 16-Pin 1506(8 X 0402) Convex SMD Punched Carrier T/R
Res Thick Film Array 4.7K Ohm 5% ±200ppm/C BUS 10-Pin 1608(8 X 0804) Concave SMD T/R
Yageo GroupYC158TJR-074K7L
Network Chip Resistor Thick Film 4.7kOhm 5% BUS Molded 10-Pin 1206 Convex Paper T/R
Res Thick Film Array 4.7K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 16-Pin 2506(8 X 0603) Concave SMD T/R

Descriptions

Descriptions of Panasonic EXB-A10E472J provided by its distributors.

Resistor Array, Chip, 8 Elements Rohs Compliant: Yes |Panasonic EXB-A10E472J
Resistor Array, Chip, 8 elements 4.7K ohm, 7 inch
2512 (6432Metric) Convex Long Side Terminals ARRAY/NETWORK RESISTOR EXB 0.252Lx0.122W 6.40mmx3.10mm 4.7kOhm ±200ppm/C ±5%
RES ARRAY 4.7K OHM 8 RES 2512 / 4.7k Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 2512 (6432 Metric), Convex, Long Side Terminals

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America