Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EXB-E10C472J

Res Thick Film NET 4.7K Ohm 5% ±200ppm/°C BUS Molded 10-Pin 1608 Concave SMD Punched Carrier T/R

$ 0.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EXB-E10C472J.

Panasonic

Datasheet0 pages0 years ago

Newark

element14 APAC

Master Electronics

DigiKey

Inventory History

3 month trend:
+5.59%

CAD Models

Download Panasonic EXB-E10C472J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Res Thick Film Array 4.7K Ohm 5% ±200ppm/C BUS 10-Pin 1608(8 X 0804) Concave SMD T/R
PanasonicEXB-2HV472JV
Res Thick Film Array 4.7K Ohm 5% 1/4W ¦200ppm/¦C ISOL 16-Pin 1506(8 X 0402) Convex SMD Punched Carrier T/R
Yageo GroupYC158TJR-074K7L
Network Chip Resistor Thick Film 4.7kOhm 5% BUS Molded 10-Pin 1206 Convex Paper T/R
Res Thick Film Array 4.7K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 16-Pin 2506(8 X 0603) Concave SMD T/R
Yageo GroupYC248-JR-074K7L
Res Thick Film Array 4.7K Ohm 5% ±200ppm/C ISOL Epoxy 16-Pin 1606(8 X 0602) Convex SMD Automotive T/R
Res Thick Film Array 1506 4.7K Ohm 5% ISOL 16-Pin Convex SMD Paper T/R

Descriptions

Descriptions of Panasonic EXB-E10C472J provided by its distributors.

Res Thick Film NET 4.7K Ohm 5% ±200ppm/°C BUS Molded 10-Pin 1608 Concave SMD Punched Carrier T/R
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 4700ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0816
EXB Series 1608 8 Element 0.063 W 4.7 kOhm ±5% ±200 ppm/°C Chip Resistor Network
Thick Film Chip 8R Network, 1206, 5% 4.7Kohm, 7 in
RESISTOR NETWORK, THICK FILM, 8, 4.7KOHM, 5%, 1608
RESISTOR NETWORK, THICK FILM, 8, 4.7KOHM; RESISTOR NETWORK, THICK FILM, 8, 4.7KOHM, 5%, 1608; Resistance:4.7kohm; Resistance Tolerance:± 5%; Power Rating per Element:63mW; Voltage Rating:25V; Temperature Coefficient:± 200ppm/°C; No. of Elements:8; MSL:-

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXB-E10C472J.
  • EXBE10C472J