Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

CTS Components 745C102472JP

Res Thick Film Array 4.7K Ohm 5% 0.5W(1/2W) ±250ppm/C BUS 10-Pin 2512 Concave SMD Medical T/R
$ 0.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components 745C102472JP.

IHS

Datasheet11 pages3 years ago

Electro Sonic

Future Electronics

_legacy Avnet

Jameco (USA)

Inventory History

3 month trend:
-100%

CAD Models

Download CTS Components 745C102472JP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.31
$ 0.273
Stock
4,282
13,634
Authorized Distributors
4
6
Resistance
4.7 kΩ
4.7 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
1225
2512
Number of Resistors
8
8
Tolerance
5 %
5 %
Power Per Element
62.5 mW
63 mW
Temperature Coefficient
250 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

CTS Components742C163472JP
Res Thick Film Array 4.7K Ohm 5% 0.5W(1/2W) ±200ppm/C ISOL 16-Pin 2506(8 X 0603) Concave SMD Medical T/R
CTS Components745C101472JP
Res Thick Film Array 4.7K Ohm 5% 0.5W(1/2W) ±250ppm/C BUS 10-Pin 2512 Concave SMD Medical T/R
CTS Components742C083472JP
Res Thick Film Array 4.7K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD Medical T/R
RESISTOR;ARRAY;THICK FILM;RES 4.7 KILOHMS;TOL 5%;SMT;8-PINS;ISOLATED
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount
CRA06E Series 4 Element 4.7 kOhm ±5 % 50 V SMT Thick Film Resistor Array

Descriptions

Descriptions of CTS Components 745C102472JP provided by its distributors.

Res Thick Film Array 4.7K Ohm 5% 0.5W(1/2W) ±250ppm/C BUS 10-Pin 2512 Concave SMD Medical T/R
Resistor Thick Film Array 4.7k Ohm 5% 1/2 Watt 200ppm °C B¦s 10-Pin 2512 Concave Surface Mount Tape and Reel
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.504W, 4700ohm, 50V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 1225
4.7KΩ ±5% ±200ppm/℃ 62.5mW 2512 SMD mount 6.4mm*3.1mm*700μm

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE