
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | Y9823CT-ND | 6,723 | 1 | Cut Tape | ||||||||
| Onlinecomponents.com | EXB-38V823JV | 0 | 5K | Bulk | ||||||||
| Avnet | EXB-38V823JV | 0 | 25K | 7h | ||||||||
| Master Electronics | EXB-38V823JV | 0 | 5K | |||||||||
| TTI Europe | EXB-38V823JV | 0 | 15K | Tape & Reel | 8h |
Download datasheets and manufacturer documentation for Panasonic EXB-38V823JV.
Download Panasonic EXB-38V823JV symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Panasonic EXB-38V823JV provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic EXB-38V823JV.