
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | EXB-38V2R2JV | 24,060 | 5K | Tape & Reel | 10h | |||||||
| Onlinecomponents.com | EXB-38V2R2JV | 0 | 5K | Bulk | ||||||||
| Master Electronics | EXB-38V2R2JV | 0 | 5K | |||||||||
| Avnet | EXB-38V2R2JV | 0 | 25K | 1d | ||||||||
| Arrow Electronics | EXB-38V2R2JV | 0 | 35K |
Download datasheets and manufacturer documentation for Panasonic EXB-38V2R2JV.
Download Panasonic EXB-38V2R2JV symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Panasonic EXB-38V2R2JV provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic EXB-38V2R2JV.