
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | EXB-34V392JV | 26,224 | 5K | Tape & Reel | 15h | |||||||
| DigiKey | Y8392CT-ND | 26,224 | 1 | Cut Tape | ||||||||
| Onlinecomponents.com | EXB-34V392JV | 0 | 5K | Bulk | ||||||||
| Master Electronics | EXB-34V392JV | 0 | 5K | |||||||||
| Avnet | EXB-34V392JV | 0 | 25K | 16h |
Download datasheets and manufacturer documentation for Panasonic EXB-34V392JV.
Download Panasonic EXB-34V392JV symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Panasonic EXB-34V392JV provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic EXB-34V392JV.