Panasonic EXB-2HV103JV

Res Thick Film Array 10K Ohm 5% 1/4W ±200ppm/°C ISOL 16-Pin 1506(8 X 0402) Convex SMD Punched Carrier T/R
$ 0.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EXB-2HV103JV.

Newark

Datasheet0 pages0 years ago
Datasheet3 pages16 years ago
Datasheet0 pages0 years ago

Future Electronics

JRH Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
+51.70%

CAD Models

Download Panasonic EXB-2HV103JV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.057
$ 0.032
Stock
3,472,091
24,281,935
Authorized Distributors
6
2
Resistance
10 kΩ
10 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
1506
0602
Number of Resistors
8
8
Tolerance
5 %
5 %
Power Per Element
62.5 mW
62.5 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2004-03-02
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

Yageo GroupYC158TJR-0710KL
Network Chip Resistor Thick Film 10kOhm 5% BUS Molded 10-Pin 1206 Convex Paper T/R
Yageo GroupYC248-JR-0710KL
Array Chip Resistor Thick Film 10kOhm 5% ISOL Molded 16-Pin 1606 Convex Paper T/R
Res Thick Film Network 10K Ohm 5% ±200ppm/°C ISOL Molded 16-Pin 1506 Convex 1506 SMD Paper T/R
Res Thick Film Array 10K Ohm 5% ±200ppm/C BUS 10-Pin 1608(8 X 0804) Concave SMD T/R
Res Thick Film Array 10K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 16-Pin 2506(8 X 0603) Concave SMD T/R
Res Thick Film Array 10K Ohm 5% 0.25W(1/4W) ±250ppm/C BUS 10-Pin 1206(8 X 0603) Convex SMD T/R

Descriptions

Descriptions of Panasonic EXB-2HV103JV provided by its distributors.

Res Thick Film Array 10K Ohm 5% 1/4W ±200ppm/°C ISOL 16-Pin 1506(8 X 0402) Convex SMD Punched Carrier T/R
RES,EXB-2HV103JV,THICK FILM CH IP 8R ARRAY, 1506, 5%<TX
Resistor Array, Chip, 8 Elements 1506 10Kohm, 7 i
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 10000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1506
8 ±5% 10kΩ 63mW ±200ppm/℃ SMD-16P,1.6x3.8mm Resistor Networks, Arrays ROHS
RESISTOR,CVEX ARRAY,0402X8, 10K 5%; Resistance: 10kohm; Product Range: EXB2 Series; No. of Elements: 8Elements; Network Circuit Type: Isolated; Resistor Case Style: 0402 [1005 Metric]; No. of Pins: 16Pins; Voltage Rating: 25V;
Resistor Type = Thick Film / Resistance kOhm = 10 / Tolerance (±) % = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Power Rating mW = 63 / Body Length mm = 3.8 / Voltage Rating - DC V = 25 / Temperature Coefficient = ±200 ppm/°C / Termination Type = Wraparound / Body Height mm = 1.6 / Body Width mm = 0.45 / Mounting Type = SMD / Qualification = AEC-Q200

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXB-2HV103JV.
  • EXB2HV-103JV
  • EXB2HV103JV