What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns CAY17-103JALF

Res Thick Film Array 10K Ohm 5% 0.25W(1/4W) ±250ppm/C BUS 10-Pin 1206(8 X 0603) Convex SMD T/R

$ 0.05
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CAY17-103JALF.

IHS

Datasheet4 pages3 years ago

Electro Sonic

Farnell

Newark

Verical

Inventory History

3 month trend:
-100%

CAD Models

Download Bourns CAY17-103JALF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2006-04-11
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2023-05-31
LTD Date2023-08-31

Related Parts

PanasonicEXB38V103JV
Resistor Thick Film Array 10K Ohm 5% 200ppm/C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Punched Carrier T/R
Res Thick Film Array 10K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
Res Thick Film Array 10K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
PanasonicEXB-V8V103JV
Res Thick Film Array 10K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD Punched Carrier T/R
Yageo GroupYC164-JR-0710KL
Res Thick Film Array 10KOhm 5% 200ppm/C ISOL Epoxy 8-Pin 1206(4 X 0603) Convex SMD T/R
Res Thick Film Array 10K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R

Descriptions

Descriptions of Bourns CAY17-103JALF provided by its distributors.

Res Thick Film Array 10K Ohm 5% 0.25W(1/4W) ±250ppm/C BUS 10-Pin 1206(8 X 0603) Convex SMD T/R
Res, Array, Buss, 10K, 0.031W, 5%, 1206 Rohs Compliant: Yes |Bourns CAY17-103JALF
Resistor, Array, 10 kOhm, ± 5%, 250 mW, 8 Resistors, Bussed, 1206 [3216 Metric], Convex, Surface Mount, Thick Film
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.25W, 10000ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 1206
RESISTOR, BUSSED ARRAY, 10 KILOHMS, 5%, 250MW, 50V (MAX)
1206 (3216Metric) Convex Long Side Terminals ARRAY/NETWORK RESISTOR CAY17 0.126Lx0.063W 3.20mmx1.60mm 31mW 10kOhm ±250ppm/C
RESISTOR N/W, 8RES, 10KOHM, 5%, SMD; Resistance: 10kohm; Product Range: CAY17 Series; No. of Elements: 8Elements; Network Circuit Type: Bussed; Resistor Case Style: ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAY17-103-JALF
  • CAY17-103JALF.