Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns CAT16-103J8LF

Res Thick Film Array 10K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 16-Pin 2506(8 X 0603) Concave SMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CAT16-103J8LF.

IHS

Datasheet5 pages5 years ago

Electro Sonic

Farnell

element14 APAC

RS (Formerly Allied Electronics)

CAD Models

Download Bourns CAT16-103J8LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2004-03-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-12-31
LTD Date2022-12-31

Related Parts

Res Thick Film Array 10K Ohm 5% ±200ppm/C BUS 10-Pin 1608(8 X 0804) Concave SMD T/R
PanasonicEXB-2HV103JV
Res Thick Film Array 10K Ohm 5% 1/4W ±200ppm/°C ISOL 16-Pin 1506(8 X 0402) Convex SMD Punched Carrier T/R
Res Thick Film Array 10K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 16-Pin 1506(8 X 0602) Convex SMD T/R
Yageo GroupYC158TJR-0710KL
Network Chip Resistor Thick Film 10kOhm 5% BUS Molded 10-Pin 1206 Convex Paper T/R
Yageo GroupYC248-JR-0710KL
Res Thick Film Array 10K Ohm 5% ±200ppm/C ISOL Epoxy 16-Pin 1606(8 X 0602) Convex SMD T/R
Res Thick Film Network 10K Ohm 5% ±200ppm/°C ISOL Molded 16-Pin 1506 Convex 1506 SMD Paper T/R

Descriptions

Descriptions of Bourns CAT16-103J8LF provided by its distributors.

Res Thick Film Array 10K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 16-Pin 2506(8 X 0603) Concave SMD T/R
Resistor, Array, 10 kOhm, ± 5%, 250 mW, 8 Resistors, Isolated, 2406 [6016 Metric], Concave, Surface Mount, Thick Film
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.062W, 10000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2506
RESISTOR, THICK FILM, NETWORKS & ARRAYS,10K OHM,5%,16 PIN
Resistor Isolated Array, 8Resistor 10Kohm, 5%, Smd; Resistance:10Kohm; Product Range:cat16 Series; No. Of Elements:8Elements; Network Circuit Type:isolated; Resistor Case Style:smd; No. Of Pins:16Pins; Voltage Rating:50V Rohs Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT16-103J8LF.