
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | EXB-28V5R6JX | 22,498 | 10K | Tape & Reel | 8h | |||||||
| LCSC | C1731353 | 5 | 1 | 10h | ||||||||
| Onlinecomponents.com | EXB-28V5R6JX | 0 | 10K | Bulk | ||||||||
| Avnet | EXB-28V5R6JX | 0 | 10K | 2d | ||||||||
| Master Electronics | EXB-28V5R6JX | 0 | 10K |
Download datasheets and manufacturer documentation for Panasonic EXB-28V5R6JX.
Download Panasonic EXB-28V5R6JX symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Panasonic EXB-28V5R6JX provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic EXB-28V5R6JX.