CTS Components 741X043103JP

Res Thick Film Array 10K Ohm 5% 0.125W(1/8W) ±200ppm/C ISOL 4-Pin 0404(2 X 0402) Convex SMD Medical T/R
$ 0.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components 741X043103JP.

IHS

Datasheet11 pages3 years ago

Electro Sonic

Future Electronics

_legacy Avnet

DigiKey

Inventory History

3 month trend:
+49.48%

Alternate Parts

Price @ 1000
$ 0.028
$ 0.023
Stock
89,607
2,115,496
Authorized Distributors
5
6
Resistance
10 kΩ
10 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
0404
0404
Number of Resistors
2
2
Tolerance
5 %
5 %
Power Per Element
62.5 mW
62.5 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2005-03-22
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanasonicEXB-V4V103JV
Res Thick Film Array 10K Ohm 5% ±200ppm/°C ISOL Molded 4-Pin 0606(2 X 0603) Concave SMD Punched Carrier T/R
PanasonicEXB-24V103JX
Res Thick Film Array 10K Ohm 5% ±200ppm/°C ISOL Molded 4-Pin 0404(2 X 0402) Convex SMD Punched Carrier T/R
PanasonicEXB-34V103JV
EXB-34V Series 0603 0.063 W 10 kOhm ±5 % 2 Element SMT Chip Resistor Array
Yageo GroupTC122-JR-0710KL
RES THICK FILM ARRAY 0404 10KOHM 5% ±200PPM/C ISOL 4 SMD CONCAVE SURFACE MOUNT PAPER TAPE AND REEL
CTS Components742C043103JP
Res Thick Film Array 10K Ohm 5% 0.125W(1/8W) ±200ppm/C ISOL 4-Pin 0606(2 X 0603) Concave SMD Automotive AEC-Q200 Medical T/R
Yageo GroupYC124-JR-0710KL
Res Thick Film Array 10K Ohm 5% ±200ppm/C ISOL Epoxy 8-Pin 0804(4 X 0402) Convex SMD T/R

Descriptions

Descriptions of CTS Components 741X043103JP provided by its distributors.

Res Thick Film Array 10K Ohm 5% 0.125W(1/8W) ±200ppm/C ISOL 4-Pin 0404(2 X 0402) Convex SMD Medical T/R
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.126W, 10000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0404
741X04 Series 4 Element 10 kOhm ±5% 0.063 W ±200 ppm/°CThick Film Resistor Array
Chip Resistor 10kΩ ±5% ±200ppm/°C 63mW 0404 SMD 1mm × 1mm × 450μm

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE