Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EXB-18VR000X

Res Thick Film Array 0 Ohm ISOL Molded 8-Pin 0502(4 X 0201) Flat SMD T/R
$ 0.073
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EXB-18VR000X.

Panasonic

Datasheet0 pages0 years ago

IHS

Upverter

element14 APAC

Master Electronics

Inventory History

3 month trend:
-34.60%

CAD Models

Download Panasonic EXB-18VR000X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2008-06-25
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEXB-N8VR000X
Res Thick Film Array 0 Ohm ISOL Molded 8-Pin 0804(4 X 0402) Concave SMD T/R
PanasonicEXB-38VR000V
Resistor Thick Film Array 0 Ohm ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Punched Carrier T/R
Res Thick Film Jumper Array 0 Ohm 1/4W ±200ppm/°C ISOL Molded 8-Pin 1206 SMD Paper T/R
PanasonicEXB-V8VR000V
Res Thick Film Array 0 Ohm ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD T/R
Res Thick Film Array 0 Ohm ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
Array/Network Resistor, Jumper, Metal Glaze/thick Film, 0.063W, 0ohm, Surface Mount, 0408

Descriptions

Descriptions of Panasonic EXB-18VR000X provided by its distributors.

Res Thick Film Array 0 Ohm ISOL Molded 8-Pin 0502(4 X 0201) Flat SMD T/R
Array/Network Resistor, Jumper, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0502
Zero Ohm Network Resistor, Jumper, 0502 [1406 Metric], Thick Film, Isolated, Flat, 4 Element
RESISTOR,CCAV ARRAY,0201X4, 0R; Resistance:0ohm; Resistance Tolerance:(Not Available); Power Rating:100mW; Voltage Rating:12.5V; Temperature Coefficient:± 200ppm/°C; No. of Elements:4; Resistor Case Style:0201 [0603 Metric]; Resistor Terminals:(Not Available); Resistor Mounting:SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXB18VR000X