Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns CAT10-104J4LF

Res Thick Film Array 100K Ohm 5% 0.25W(1/4W) ±250ppm/C ISOL 8-Pin 0804(4 X 0402) Concave SMD T/R
$ 0.016
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CAT10-104J4LF.

HQonline

Datasheet3 pages6 years ago

Newark

JRH Electronics

Inventory History

3 month trend:
-36.01%

CAD Models

Download Bourns CAT10-104J4LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2005-08-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicEXB-N8V104JX
Res Thick Film Array 100K Ohm 5% ±200ppm/C ISOL 8-Pin 0804(4 X 0402) Concave SMD T/R
PanasonicEXB-28V104JX
Res Thick Film Array 0804 100K Ohm 5% Ý200ppm/ÝC ISOL 8-Pin Convex SMD Punched Carrier T/R
PanasonicEXB-N8V114JX
Res Thick Film Array 110K Ohm 5% ±200ppm/C ISOL Molded 8-Pin 0804(4 X 0402) Concave SMD T/R
Res Thick Film Array 100K Ohm 5% ISOL Molded 8-Pin 1206 Concave SMD Paper T/R
Yageo GroupYC124-JR-07100KL
Array Chip Resistor Thick Film 100kOhm 5% ISOL Molded 8-Pin 0804 Convex Paper T/R
Yageo GroupTC164-JR-07100KL
Array Chip Resistor Thick Film 100Ohm 5% ISOL Molded 8-Pin 1206 Concave Paper T/R

Descriptions

Descriptions of Bourns CAT10-104J4LF provided by its distributors.

Res Thick Film Array 100K Ohm 5% 0.25W(1/4W) ±250ppm/C ISOL 8-Pin 0804(4 X 0402) Concave SMD T/R
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 0.25W, 100000ohm, 25V, 5% +/-Tol, Surface Mount, 0804
4 ±5% 100kΩ 62.5mW ±200ppm/℃ 0402x4 Resistor Networks, Arrays ROHS
RES ARRAY 4 RES 100K OHM 0804 / 100k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±250ppm/°C 0804, Concave, Long Side Terminals
RES, ARRAY, ISO, 100K, 0.25W, 5%, 0804; Resistance:100kohm; Network Circuit Type:Isolated; No. of Resistors:4Resistors; Resistor Case / Package:0804 ^2010 Metric]; Resistance Tolerance:± 5%; Voltage Rat

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT10-104-J4LF
  • CAT10-104J4LF.