Panasonic EXB-14V270JX

Res Thick Film Array 27 Ohm 5% ±200ppm/°C ISOL Molded 4-Pin 0302(2 X 0201) Convex SMD Punched Carrier T/R
$ 0.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EXB-14V270JX.

Panasonic

Datasheet0 pages0 years ago

Master Electronics

DigiKey

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-06-25
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicEXB-24V270JX
Res Thick Film Array 27 Ohm 5% ±200ppm/°C ISOL Molded 4-Pin 0404(2 X 0402) Convex SMD Punched Carrier T/R
PanasonicEXB-N8V270JX
Resistor, ccav Array,0402X4, 27R 5% Rohs Compliant: Yes |Panasonic EXBN8V270JX
PanasonicEXB-34V270JV
Res Thick Film Array 27 Ohm 5% ±200ppm/C ISOL 4-Pin 0606(2 X 0603) Convex SMD Automotive T/R
Yageo GroupYC122-JR-0727RL
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 27ohm, 50V, 5% +/-Tol, Surface Mount, 0404
RES NTWK ARRAY 27 OHM 1/16W 5% 0603 2 ELEMENT SMD
Res Thick Film Array 27 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R

Descriptions

Descriptions of Panasonic EXB-14V270JX provided by its distributors.

Res Thick Film Array 27 Ohm 5% ±200ppm/°C ISOL Molded 4-Pin 0302(2 X 0201) Convex SMD Punched Carrier T/R
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 27ohm, 12.5V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0302
Resistor Array Chip, 0302, 2 Elements 27 Ohm, 7 in
Resistance:27Ohm; Network Circuit Type:Isolated; No. Of Resistors:2Resistors; Resistor Case/Package:0302 [0806 Metric]; Resistance Tolerance:± 5%; Voltage Rating:12.5V; Power Rating Per Resistor:31.25Mw; Resistor Type:Array Rohs Compliant: Yes |Panasonic EXB-14V270JX.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXB-14V270JX.
  • EXB14V270JX
  • EXB14V270JX.