
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | EXB-14V152JX | 7,357 | 250 | Tape & Reel | 8h | |||||||
| DigiKey | Y3152CT-ND | 7,357 | 1 | Cut Tape | ||||||||
| Onlinecomponents.com | EXB-14V152JX | 0 | 10K | Bulk | ||||||||
| Master Electronics | EXB-14V152JX | 0 | 10K | |||||||||
| Avnet | EXB-14V152JX | 0 | 10K | 11h |
Download datasheets and manufacturer documentation for Panasonic EXB-14V152JX.
Download Panasonic EXB-14V152JX symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Panasonic EXB-14V152JX provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic EXB-14V152JX.