
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | EWTS5GNB21 | 357 | 1 | Tape & Reel | 9h | |||||||
| DigiKey | 10-EWTS5GNB21CT-ND | 357 | 1 | Cut Tape | ||||||||
| TTI | EWTS5GNB21 | 100 | 1 | Ammo Pack | 11h | |||||||
| Sager Electronics | EWTS5GNB21 | 0 | 2K | |||||||||
| Onlinecomponents.com | EWTS5GNB21 | 0 | 500 | Bulk |
Download Panasonic EWTS5GNB21 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Panasonic EWTS5GNB21 provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names: