
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | EVQ-21309K | 5,000 | 1K | Tape & Reel | ||||||||
| UnikeyIC | EVQ-21309K | 5,000 | 1K | Box | 4h | |||||||
| Abacus Technologies | EVQ21309K | 5,000 | 1K | 7d | ||||||||
| RS (Formerly Allied Electronics) | EVQ-21309K | 0 | 1K | Bulk | 11h | |||||||
| Quest | EVQ-21309K | 50 | 21h |
Download Panasonic EVQ-21309K symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Panasonic EVQ-21309K provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names: