Panasonic EVPASCB1A

Switch Tactile N.O. SPST Round Button J-Lead 0.05A 12VDC 2.2N SMD T/R
$ 0.317
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EVPASCB1A.

IHS

Datasheet3 pages13 years ago

Newark

TME

Inventory History

3 month trend:
-94.81%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Panasonic EVPASCB1A provided by its distributors.

Switch Tactile N.O. SPST Round Button J-Lead 0.05A 12VDC 2.2N SMD T/R
Tactile Switch, EVPAS, Top Actuated, Surface Mount, Round Button, 220 gf, 50mA at 12VDC
Round Button 50mA Standing paste SPST - normally open 224gf 12V Tactile Switches ROHS
6 mm Square Long Travel 2 Terminals SMD Tactile Switch
6mm Square 2 terminal SMD LTSW / 6x6.1x5 mm / 2.2 N / Long travel(1.0mm) / / J-bent terminal / Long travel switch with high reliabi
Avnet Japan
Tactile Switch, Spst, 0.05A, 12V, Smd; Product Range:Evpas Series; Actuator Orientation:Top Actuated; Switch Mounting:Smd; Actuator Style:Round Button; Actuating Force:220Gf; Contact Rating:50Ma At 12Vdc; Switch Dimensions (L X Rohs Compliant: Yes |Panasonic EVPASCB1A

Images

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EVP-ASCB1A