Panasonic EVN-DJAA03B24

Res Carbon Composition Trimmer 20K Ohm 0.1W 1(Elec)/1(Mech)Turn 3.2mm (6.4 X 6.35mm) Pin Thru-Hole T/R
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EVN-DJAA03B24.

Newark

Datasheet3 pages13 years ago

DigiKey

Related Parts

Trimmer, Cermet, 0.2W, 20000ohm, 100V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s)
Single-Turn Trimmer Potentiometers 9MM RND 20KOHMS 25% 0.2WATTS
PanasonicEVN-DCAA03B24
Carbon Obsolete Orange Yellow RoHS Compliant Trimmer Potentiometer ±30% 100mW 20kOhms 8.001mm
Trimmer, Cermet, 0.2W, 20000ohm, 100V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s)
PanasonicEVM-EGSA00B24
TRIM POT 20K OHM 6MM CERAMIC

Descriptions

Descriptions of Panasonic EVN-DJAA03B24 provided by its distributors.

Res Carbon Composition Trimmer 20K Ohm 0.1W 1(Elec)/1(Mech)Turn 3.2mm (6.4 X 6.35mm) Pin Thru-Hole T/R
TRIMMER POT.: CARBON,6MM SQUARE,TOP ADJ.TYPE: EVNDJA(TAPE),D
Trimmer;Carbon;Rest 20 Kilohms;6 mm SQ;Top Adj;Tape
TRIMMER, 20KOHM, 1TURN, TH; Track Resist; TRIMMER, 20KOHM, 1TURN, TH; Track Resistance:20kohm; No. of Turns:1; Resistance Tolerance:(Not Applicable); Temperature Coefficient:(Not Applicable); Power Rating:100mW; Potentiometer Mounting:Through Hole

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EVN-DJAA03 B24