Panasonic ETQP8M4R7JFA

Power Choke Shielded Wirewound 4.7uH 20% 100KHz Metal 20.2A 0.00539Ohm DCR Automotive T/R
$ 1.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ETQP8M4R7JFA.

Newark

Datasheet6 pages7 years ago

element14 APAC

TME

Panasonic SCT

Inventory History

3 month trend:
Restocked

CAD Models

Download Panasonic ETQP8M4R7JFA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Descriptions

Descriptions of Panasonic ETQP8M4R7JFA provided by its distributors.

Power Choke Shielded Wirewound 4.7uH 20% 100KHz Metal 20.2A 0.00539Ohm DCR Automotive T/R
General Purpose Inductor, 4.7uH, 20%, 1 Element, Metal Composite-Core, SMD, 5250
Panasonic ETQP8M4R7JFA - Power Inductors for Automotive application
FIXED IND 4.7UH 16.8A 5.39 MOHM
Fixed Inductors 4.7uH 24.7A 4.9ohms AEC-Q200
PCC-M1280MF 2-SMD J-Lead 0.496Lx0.516W 12.60mmx13.10mm 4.7muH
100KHz 24.7A 16.8A 4.7¦ÌH 5.39m¦¸ ¡À20% SMD 12.6mm*13.1mm*8mm
SMD Inductor PCC-M1280MF 4,7µH
Power Inductor, Aec-Q200, Shld, 4.7Uh; Inductance:4.7Μh; Rms Current (Irms):16.8A; Inductor Construction:Shielded; Saturation Current (Isat):24.7A; Product Range:Pcc-M1280Mf Series; Dc Resistance Max:5.39Mohm; Product Length:13.1Mm Rohs Compliant: Yes |Panasonic ETQ-P8M4R7JFA

Images

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ETQ-P8M4R7JFA