Panasonic ETQP4M3R3KFN

Ind Power Chip Shielded/Molded Wirewound 3.3uH 20% 100kHz Metal 9.2A (6.4 X 6 X 4.8mm) T/R
$ 0.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ETQP4M3R3KFN.

IHS

Datasheet10 pages4 years ago

Future Electronics

Newark

Electro Sonic

Panasonic SCT

Inventory History

3 month trend:
+29.79%

CAD Models

Download Panasonic ETQP4M3R3KFN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2018-09-19
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Descriptions

Descriptions of Panasonic ETQP4M3R3KFN provided by its distributors.

Ind Power Chip Shielded/Molded Wirewound 3.3uH 20% 100kHz Metal 9.2A (6.4 X 6 X 4.8mm) T/R
Avnet Japan
General Purpose Inductor, 3.3uH, 20%, 1 Element, Metal Composite-Core, SMD, 2524
Panasonic ETQP4M3R3KFN - Power Inductors for Automotive application
GENERAL PURPOSE INDUCTOR ROHS3Compliant Active WRAPAROUND Fixed Inductor -40C~150C 100kHz 14.41mOhm Max 3.3muH
FIXED IND 3.3UH 9.2A 14.41 MOHM
Fixed Inductors 3.30uH 20% 6.4x6x4.8 SMD
100KHz 12A 9.2A 3.3¦ÌH 14.41m¦¸ ¡À20% SMD 6.4mm*6mm*4.8mm
SMD Inductor PCC-M0648M-LE 3,3µH
Panasonic ETQP4M3R3KFN 巻線チップインダクタ
Inductor, Aec-Q200, Shld, 3.3Uh, 7.2A; Inductance:3.3Μh; Rms Current (Irms):7.2A; Inductor Construction:Shielded; Saturation Current (Isat):12A; Product Range:Pcc-M0648M-Le Series; Dc Resistance Max:0.01441Ohm; Product Length:6.4Mm Rohs Compliant: Yes |Panasonic ETQ-P4M3R3KFN

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ETQ-P4M3R3KFN